+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521922

USB socket; 22mm; har-port; Ø22.3mm; IP20; silver; Len: 1.5m


Manufacturer: HARTING

Manufacturer part number:
09454521922
TME Symbol:
09454521922

Specification

Manufacturer
HARTING
Type of control accessories
USB socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
1.5m
Cable/adapter structure
USB 2.0 A/A
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight64.66 g
Certificates
EAN code5713140060593
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521922
13 in TME stock
Net price for quantities from 1 pcs - 43.35 EURGross price for quantities from 1 pcs - 43.35 EUR
Net price for quantities from 3 pcs - 41.33 EURGross price for quantities from 3 pcs - 41.33 EUR
Net price for quantities from 5 pcs - 40.17 EURGross price for quantities from 5 pcs - 40.17 EUR
Net price for quantities from 10 pcs - 38.76 EURGross price for quantities from 10 pcs - 38.76 EUR
Net price for quantities from 25 pcs - 37.14 EURGross price for quantities from 25 pcs - 37.14 EUR
Net price for quantities from 50 pcs - 35.84 EURGross price for quantities from 50 pcs - 35.84 EUR
Net price for quantities from 100 pcs - 34.57 EURGross price for quantities from 100 pcs - 34.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.