+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455020001

Cover; 22mm; har-port; Ø22.3mm; IP40; transparent; -25÷70°C


Manufacturer: HARTING

Manufacturer part number:
09455020001
TME Symbol:
09455020001

Specification

Manufacturer
HARTING
Type of switch accessories
cover
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP40
Colour
transparent
Operating temperature
-25...70°C
Dimensions
Gross weight4.54 g
Certificates
EAN code5713140060852
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09455020001
154 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 25 pcs - 7.00 USDGross price for quantities from 25 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.