+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455020003

Description label; 22mm; har-port; Ø22.3mm; IP20; white; -25÷70°C

Manufacturer: HARTING

Manufacturer part number:
09455020003
TME Symbol:
09455020003

Specification

Manufacturer
HARTING
Type of switch accessories
description label
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
white
Operating temperature
-25...70°C
Dimensions
Gross weight0.29 g
Certificates
EAN code5713140060876
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09455020003
32 in TME stock
Net price for quantities from 2 pcs - 1.29 EURGross price for quantities from 2 pcs - 1.29 EUR
Net price for quantities from 100 pcs - 1.16 EURGross price for quantities from 100 pcs - 1.16 EUR
Net price for quantities from 1000 pcs - 1.06 EURGross price for quantities from 1000 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs