+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09562515513

Connector: D-Sub HD; PIN: 26; socket; female; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09562515513
TME Symbol:
09562515513

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight9.9 g
Certificates
EAN code5713140071490
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562515513
0 in TME stock
Net price for quantities from 100 pcs - 6.97 USDGross price for quantities from 100 pcs - 6.97 USD
Net price for quantities from 200 pcs - 6.66 USDGross price for quantities from 200 pcs - 6.66 USD
Net price for quantities from 500 pcs - 6.60 USDGross price for quantities from 500 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.