+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09564005604

Connector: D-Sub HD; PIN: 62; plug; male; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09564005604
TME Symbol:
09564005604

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Mechanical durability
50 cycles
Gross weight13 g
Certificates
EAN code5713140071995
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564005604
0 in TME stock
Net price for quantities from 50 pcs - 5.71 EURGross price for quantities from 50 pcs - 5.71 EUR
Net price for quantities from 100 pcs - 5.45 EURGross price for quantities from 100 pcs - 5.45 EUR
Net price for quantities from 250 pcs - 5.16 EURGross price for quantities from 250 pcs - 5.16 EUR
Net price for quantities from 500 pcs - 4.99 EURGross price for quantities from 500 pcs - 4.99 EUR
Net price for quantities from 1000 pcs - 4.81 EURGross price for quantities from 1000 pcs - 4.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.