+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09564525613

Connector: D-Sub HD; PIN: 62; socket; female; on PCBs; angled 90°


Manufacturer: HARTING

Manufacturer part number:
09564525613
TME Symbol:
09564525613

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight28.6 g
Certificates
EAN code5713140072084
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564525613
0 in TME stock
Net price for quantities from 50 pcs - 9.75 EURGross price for quantities from 50 pcs - 9.75 EUR
Net price for quantities from 100 pcs - 9.11 EURGross price for quantities from 100 pcs - 9.11 EUR
Net price for quantities from 250 pcs - 9.01 EURGross price for quantities from 250 pcs - 9.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.