+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09565617713

Connector: D-Sub HD; PIN: 78; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09565617713
TME Symbol:
09565617713

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight16.9 g
Certificates
EAN code5713140217102
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565617713
0 in TME stock
Net price for quantities from 50 pcs - 9.78 EURGross price for quantities from 50 pcs - 9.78 EUR
Net price for quantities from 100 pcs - 9.44 EURGross price for quantities from 100 pcs - 9.44 EUR
Net price for quantities from 500 pcs - 8.91 EURGross price for quantities from 500 pcs - 8.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.