+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09651626813

Connector: D-Sub; PIN: 9; socket; male; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09651626813
TME Symbol:
09651626813

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 09P PL2GCSLK4-
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight8.09 g
EAN code5713140077133
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651626813
0 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
Net price for quantities from 200 pcs - 3.51 USDGross price for quantities from 200 pcs - 3.51 USD
Net price for quantities from 250 pcs - 3.46 USDGross price for quantities from 250 pcs - 3.46 USD
Net price for quantities from 300 pcs - 3.41 USDGross price for quantities from 300 pcs - 3.41 USD
Net price for quantities from 500 pcs - 3.29 USDGross price for quantities from 500 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.