+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09660009974

Screw; UNC 4-40; D-Sub; DSUB S.LOCK UNC/M3 100PCS


Manufacturer: HARTING

Manufacturer part number:
09660009974
TME Symbol:
09660009974

Specification

Manufacturer
HARTING
Type of connector accessories
screw
Thread
UNC 4-40
Application
D-Sub
Engineering PN
DSUB S.LOCK UNC/M3 100PCS
Screw length
9.9m
Thread length
2.7mm
Gross weight0.785 g
EAN code5713140079717
See other products in this category: D-Sub accessories HARTING,
*
09660009974
42 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs