+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09663527613

Connector: D-Sub; PIN: 25; socket; female; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09663527613
TME Symbol:
09663527613

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDPANG73-254 25PPL3GCSLK4-40
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight14.12 g
EAN code5713140084100
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663527613
80 in TME stock
Net price for quantities from 1 pcs - 7.67 EURGross price for quantities from 1 pcs - 7.67 EUR
Net price for quantities from 10 pcs - 6.52 EURGross price for quantities from 10 pcs - 6.52 EUR
Net price for quantities from 20 pcs - 6.26 EURGross price for quantities from 20 pcs - 6.26 EUR
Net price for quantities from 40 pcs - 5.98 EURGross price for quantities from 40 pcs - 5.98 EUR
Net price for quantities from 100 pcs - 5.61 EURGross price for quantities from 100 pcs - 5.61 EUR
Net price for quantities from 200 pcs - 5.35 EURGross price for quantities from 200 pcs - 5.35 EUR
Net price for quantities from 300 pcs - 5.20 EURGross price for quantities from 300 pcs - 5.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs