+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670009922

Set of screws for D-Sub; UNC 4-40; Screw length: 13mm


Manufacturer: HARTING

Manufacturer part number:
09670009922
TME Symbol:
09670009922

Specification

Manufacturer
HARTING
Type of connector accessories
set of screws for D-Sub
Thread
UNC 4-40
Engineering PN
DSUB SCREW-LOCK FE UNC/UNC 13mm
Screw length
13mm
Thread length
8mm
External thread
UNC4-40
Internal thread
UNC4-40
Kit contents
  • nut
  • screw with threaded head
  • spring washer
  • washer x2
Gross weight2.89 g
EAN code5713140087439
See other products in this category: D-Sub accessories HARTING,
*
09670009922
2376 in TME stock
Net price for quantities from 1 set - 0.72 EURGross price for quantities from 1 set - 0.72 EUR
Net price for quantities from 2 set - 0.65 EURGross price for quantities from 2 set - 0.65 EUR
Net price for quantities from 10 set - 0.61 EURGross price for quantities from 10 set - 0.61 EUR
Net price for quantities from 100 set - 0.57 EURGross price for quantities from 100 set - 0.57 EUR
Net price for quantities from 1000 set - 0.53 EURGross price for quantities from 1000 set - 0.53 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 set