+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670009924

Set of screws for D-Sub; M3,UNC 4-40; Screw length: 13mm


Manufacturer: HARTING

Manufacturer part number:
09670009924
TME Symbol:
09670009924

Specification

Manufacturer
HARTING
Type of connector accessories
set of screws for D-Sub
Thread
M3, UNC 4-40
Engineering PN
DSUB SCREW-LOCK FE UNC/M3 13mm NI
Screw length
13mm
Thread length
8mm
External thread
M3
Internal thread
UNC4-40
Kit contents
  • nut
  • screw with threaded head
  • spring washer
  • washer x2
Gross weight1.325 g
EAN code5713140087453
See other products in this category: D-Sub accessories HARTING,
*
09670009924
1139 in TME stock
Net price for quantities from 2 set - 0.92 EURGross price for quantities from 2 set - 0.92 EUR
Net price for quantities from 5 set - 0.83 EURGross price for quantities from 5 set - 0.83 EUR
Net price for quantities from 10 set - 0.77 EURGross price for quantities from 10 set - 0.77 EUR
Net price for quantities from 100 set - 0.71 EURGross price for quantities from 100 set - 0.71 EUR
Net price for quantities from 2500 set - 0.64 EURGross price for quantities from 2500 set - 0.64 EUR
No. of complete sets (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 setBag = 100 set