+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670009974

Threaded head screw; M3,UNC 4-40; Screw length: 11m


Manufacturer: HARTING

Manufacturer part number:
09670009974
TME Symbol:
09670009974

Specification

Manufacturer
HARTING
Type of connector accessories
threaded head screw
Thread
M3, UNC 4-40
Engineering PN
DSUB SCREW-LOCK FE UNC/M3 11mm
Screw length
11m
Thread length
3.9mm
External thread
M3
Internal thread
UNC4-40
Gross weight0.888 g
EAN code5713140087552
See other products in this category: D-Sub accessories HARTING,
*
09670009974
1078 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 4 pcs - 0.41 EURGross price for quantities from 4 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 300 pcs - 0.31 EURGross price for quantities from 300 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 2500 pcs - 0.28 EURGross price for quantities from 2500 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs