+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670154701

Connector: D-Sub; PIN: 15; plug; female; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09670154701
TME Symbol:
09670154701

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
w/o contacts
Engineering PN
D-Sub crimp 15-pole female assembly
Gross weight6.35 g
EAN code5713140090743
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670154701
39 in TME stock
Net price for quantities from 1 pcs - 1.67 EURGross price for quantities from 1 pcs - 1.67 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.44 EUR
Net price for quantities from 20 pcs - 1.32 EURGross price for quantities from 20 pcs - 1.32 EUR
Net price for quantities from 80 pcs - 1.09 EURGross price for quantities from 80 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.04 EUR
Net price for quantities from 200 pcs - 0.98 EURGross price for quantities from 200 pcs - 0.98 EUR
Net price for quantities from 300 pcs - 0.97 EURGross price for quantities from 300 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs