+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09691825421

Connector: D-Sub; socket; female; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09691825421
TME Symbol:
09691825421

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DSUB FE STR CRIMP CONTACT 20A POWER
Gross weight1.97 g
EAN code5713140097063
See other products in this category: D-Sub plugs and sockets HARTING,
*
09691825421
0 in TME stock
Net price for quantities from 100 pcs - 2.89 EURGross price for quantities from 100 pcs - 2.89 EUR
Net price for quantities from 300 pcs - 2.60 EURGross price for quantities from 300 pcs - 2.60 EUR
Net price for quantities from 500 pcs - 2.54 EURGross price for quantities from 500 pcs - 2.54 EUR
No. of pieces (Multiplicity: 100)