+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1437559-4

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 3A/250VAC; 4A/28VDC


Manufacturer: TE Connectivity

Manufacturer part number:
1-1437559-4
TME Symbol:
1-1437559-4

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Leads
for soldering
Manufacturer series
MT
Operating temperature
-20...80°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
40000 cycles
Min. insulation resistance
1MΩ
Mechanical durability
80000 cycles
Contact material
copper alloy
Mounting
on panel
Body colour
green
Lever plating
chromium
Dimensions
13x8x9mm
Illumination
none
Flammability rating
UL94V-0
Lever length
11.48mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
1-1437559-4
0 in TME stock
Net price for quantities from 100 pcs - 16.45 USDGross price for quantities from 100 pcs - 16.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.