+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1437624-0

Knob; with flange; plastic; Øshaft: 6.35mm; Ø14.7x15mm; black; PKA


Manufacturer: TE Connectivity

Manufacturer part number:
1-1437624-0
TME Symbol:
1-1437624-0

Specification

Manufacturer
TE Connectivity
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø14.7x15mm
Colour
black
Mounting
screw
Shaft surface
smooth
Flange diameter
20.2mm
Knobs features
flange with pointer line
Pointer colour
white
Manufacturer series
PKA
Gross weight3.145 g
See other products in this category: Knobs for shaft potentiometers TE Connectivity,
See other products from this series.:
*
1-1437624-0
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 25 pcs - 1.89 EURGross price for quantities from 25 pcs - 1.89 EUR
Net price for quantities from 50 pcs - 1.85 EURGross price for quantities from 50 pcs - 1.85 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs