+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-215307-2

Connector: pin strips; socket; female; PIN: 24; THT; HV-100; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-215307-2
TME Symbol:
1-215307-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
24
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x12
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight1.74 g
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1-215307-2
50 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 56 pcs