+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-2213767-7

Switch: vandal resistant; Pos: 2; SPST-NO; AV; 3A/250VAC; IP67; blue


Manufacturer: TE Connectivity

Manufacturer part number:
1-2213767-7
TME Symbol:
1-2213767-7

Specification

Manufacturer
TE Connectivity
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
AV
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
12V DC
Leads
connectors
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø19.2mm
Body colour
silver
Contact material
copper
Contact plating
silver plated
Min. insulation resistance
1GΩ
Mounting
on panel
Key stroke
3.2mm
Flammability rating
UL94V-2
Operating temperature
-20...55°C
Gross weight14.65 g
Certificates
See other products in this category: Push Button Switches TE Connectivity,
See other products from this series.:
*
1-2213767-7
21 in TME stock
Net price for quantities from 1 pcs - 18.23 USDGross price for quantities from 1 pcs - 18.23 USD
Net price for quantities from 5 pcs - 17.08 USDGross price for quantities from 5 pcs - 17.08 USD
Net price for quantities from 10 pcs - 16.23 USDGross price for quantities from 10 pcs - 16.23 USD
Net price for quantities from 15 pcs - 15.62 USDGross price for quantities from 15 pcs - 15.62 USD
Net price for quantities from 25 pcs - 14.77 USDGross price for quantities from 25 pcs - 14.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.