+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-535676-3

Connector: pin strips; socket; female; PIN: 14; THT; AMPMODU MOD II


Manufacturer: TE Connectivity

Manufacturer part number:
1-535676-3
TME Symbol:
1-535676-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
14
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled
Mechanical mounting
THT
Contacts pitch
2.54mm
Contact plating
gold-plated
Lead length
2.92mm
Flammability rating
UL94V-0
Colour
black
Height
3.67mm
Contact material
phosphor bronze
Body material
polyester
Overall length
35.6mm
Body colour
black
Operating temperature
-55...125°C
Gross weight2 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1-535676-3
0 in TME stock
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.49 EUR
Net price for quantities from 16 pcs - 2.04 EURGross price for quantities from 16 pcs - 2.04 EUR
Net price for quantities from 40 pcs - 1.51 EURGross price for quantities from 40 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.