+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1.5KE39CA

Diode: TVS; 39V; 28A; bidirectional; DO201; 1.5kW; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE39CA
TME Symbol:
1.5KE39CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
33.3V
Breakdown voltage
39V
Max. forward impulse current
28A
Semiconductor structure
bidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Kind of package
Ammo Pack
Gross weight0.938 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics
*
1.5KE39CA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 600 pcs