+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1.5KE400A

Diode: TVS; 1.5kW; 400V; 4A; unidirectional; DO201; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE400A
TME Symbol:
1.5KE400A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
342V
Breakdown voltage
400V
Max. forward impulse current
4A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.986 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE400A
772 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 250 pcs - 0.41 EURGross price for quantities from 250 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 600 pcs - 0.36 EURGross price for quantities from 600 pcs - 0.36 EUR
Net price for quantities from 1200 pcs - 0.33 EURGross price for quantities from 1200 pcs - 0.33 EUR
Net price for quantities from 1800 pcs - 0.31 EURGross price for quantities from 1800 pcs - 0.31 EUR
Net price for quantities from 3000 pcs - 0.30 EURGross price for quantities from 3000 pcs - 0.30 EUR
Packaging method by the manufacturer:Cardboard = 600 pcs