+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE440CA

Diode: TVS; 440V; 3.5A; bidirectional; DO201; 1.5kW; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE440CA
TME Symbol:
1.5KE440CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
376V
Breakdown voltage
440V
Max. forward impulse current
3.5A
Semiconductor structure
bidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Kind of package
Ammo Pack
Gross weight0.986 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
1.5KE440CA
929 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 30 pcs - 0.63 EURGross price for quantities from 30 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 125 pcs - 0.51 EURGross price for quantities from 125 pcs - 0.51 EUR
Net price for quantities from 250 pcs - 0.45 EURGross price for quantities from 250 pcs - 0.45 EUR
Net price for quantities from 300 pcs - 0.43 EURGross price for quantities from 300 pcs - 0.43 EUR
Net price for quantities from 600 pcs - 0.38 EURGross price for quantities from 600 pcs - 0.38 EUR
Net price for quantities from 1200 pcs - 0.36 EURGross price for quantities from 1200 pcs - 0.36 EUR
Packaging method by the manufacturer:
Cardboard = 600 pcs