+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.710.910.013

Counter: electromechanical; pulses; 9999999; Resetting: none; IP65


Manufacturer: KÜBLER

Manufacturer part number:
1.710.910.013
TME Symbol:
1.710.910.013

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
pulses
Counting range
9999999
Resetting method
none
IP rating
IP65
Input 1 properties
minimum pulse time 50ms
Max IN1 counting frequency
10Hz
Operating temperature
-10...60°C
Body dimensions
31x25.2x13.5mm
Electrical connection
terminals
Mounting
PCB
Supply voltage
  • 24V DC
Gross weight12.39 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
1.710.910.013
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.96 USDGross price for quantities from 1 pcs - 31.96 USD
Net price for quantities from 5 pcs - 30.08 USDGross price for quantities from 5 pcs - 30.08 USD
Net price for quantities from 25 pcs - 27.43 USDGross price for quantities from 25 pcs - 27.43 USD
Net price for quantities from 50 pcs - 25.44 USDGross price for quantities from 50 pcs - 25.44 USD
Packaging method by the manufacturer:
Tray = 20 pcs