+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10010.9

Enclosure: multipurpose; X: 35mm; Y: 58mm; Z: 16mm; SOAP 1; ABS; black

Manufacturer: TEKO

Manufacturer part number:
10010.9
TME Symbol:
10010.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
58mm
Dimension Z
16mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight10.95 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10010.9
153 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)