+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

10014.7

Enclosure: multipurpose; X: 46mm; Y: 90mm; Z: 17mm; SOAP 1; ABS


Manufacturer: TEKO

Manufacturer part number:
10014.7
TME Symbol:
10014.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
46mm
Dimension Y
90mm
Dimension Z
17mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
light grey
Gross weight22.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10014.7
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
Packaging method by the manufacturer:
Bag = 50 pcs