+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10016.7

Enclosure: multipurpose; X: 57mm; Y: 90mm; Z: 23mm; ABS; light grey


Manufacturer: TEKO

Manufacturer part number:
10016.7
TME Symbol:
10016.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
90mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
light grey
Gross weight33.87 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
*
10016.7
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.29 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 10 pcs - 3.05 EURGross price for quantities from 10 pcs - 3.05 EUR
Net price for quantities from 50 pcs - 2.68 EURGross price for quantities from 50 pcs - 2.68 EUR