+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1004P1T1B9M7QE

Switch: toggle; Pos: 2; 4PDT; ON-ON; 2A/250VAC; 5A/28VDC; 100; THT


Manufacturer: E-SWITCH

Manufacturer part number:
1004P1T1B9M7QE
TME Symbol:
1004P1T1B9M7QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
angled, for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x21.59x12.06mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
10.41mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
1004P1T1B9M7QE
0 in TME stock
Net price for quantities from 200 pcs - 7.69 EURGross price for quantities from 200 pcs - 7.69 EUR
Net price for quantities from 270 pcs - 7.55 EURGross price for quantities from 270 pcs - 7.55 EUR
Net price for quantities from 540 pcs - 7.29 EURGross price for quantities from 540 pcs - 7.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.