+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100DP4T1B1M1QE

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 2A/250VAC; 5A/28VDC

Manufacturer: E-SWITCH

Manufacturer part number:
100DP4T1B1M1QE
TME Symbol:
100DP4T1B1M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Panel cutout diameter
6.35mm
Lever length
10.41mm
Gross weight6.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100DP4T1B1M1QE
0 in TME stock
Net price for quantities from 216 pcs - 3.39 EURGross price for quantities from 216 pcs - 3.39 EUR
No. of pieces (Multiplicity: 108)