+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B1M3QEH

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; 100


Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B1M3QEH
TME Symbol:
100SP1T1B1M3QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
10.41mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP1T1B1M3QEH
0 in TME stock
Net price for quantities from 288 pcs - 2.16 USDGross price for quantities from 288 pcs - 2.16 USD
Net price for quantities from 576 pcs - 2.04 USDGross price for quantities from 576 pcs - 2.04 USD
Net price for quantities from 1056 pcs - 1.99 USDGross price for quantities from 1056 pcs - 1.99 USD
Net price for quantities from 2592 pcs - 1.89 USDGross price for quantities from 2592 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 288.
Multiplicity: 1.