+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B3M1QE

Switch: toggle; SPDT; ON-ON; 5A/120VAC; 5A/28VDC; -30÷85°C; Ø6.35mm

Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B3M1QE
TME Symbol:
100SP1T1B3M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Mounting hole dimensions
Ø6.35mm
Contact material
silver
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
100SP1T1B3M1QE
0 in TME stock
Net price for quantities from 270 pcs - 1.77 EURGross price for quantities from 270 pcs - 1.77 EUR
No. of pieces (Multiplicity: 270)