+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP5T8B13M1QE

Switch: toggle; Pos: 3; SP3T; ON-OFF-(ON); 2A/250VAC; 5A/28VDC; 100

Manufacturer: E-SWITCH

Manufacturer part number:
100SP5T8B13M1QE
TME Symbol:
100SP5T8B13M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
18mm
Gross weight13.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP5T8B13M1QE
0 in TME stock
Net price for quantities from 200 pcs - 3.32 EURGross price for quantities from 200 pcs - 3.32 EUR
Net price for quantities from 270 pcs - 3.25 EURGross price for quantities from 270 pcs - 3.25 EUR
Net price for quantities from 540 pcs - 3.09 EURGross price for quantities from 540 pcs - 3.09 EUR
Net price for quantities from 1026 pcs - 2.96 EURGross price for quantities from 1026 pcs - 2.96 EUR
Net price for quantities from 2538 pcs - 2.84 EURGross price for quantities from 2538 pcs - 2.84 EUR
No. of pieces (Multiplicity: 1)