+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1020002

Circuit breaker; 277VAC; 125VDC; Inom: 10A; Poles: 2; Charact: C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1020002

Alternative designations: TMC 72C 10A

TME Symbol:
1020002

Specification

Manufacturer
PHOENIX CONTACT
Type of protection
circuit breaker
Rated voltage
125V DC/277V AC
Current rating
10A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
7.5kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
TMC 7
Mechanical durability
20000 cycles
Electrical life
6000 cycles
Conform to the norm
IEC EN 60947-2
Trade name
MCB
Operating temperature
-35...70°C
Gross weight222.22 g
Certificates
See other products in this category: Circuit Breakers PHOENIX CONTACT,
See other products from this series.:
*
1020002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.20 GBPGross price for quantities from 1 pcs - 41.20 GBP
Net price for quantities from 5 pcs - 38.27 GBPGross price for quantities from 5 pcs - 38.27 GBP