+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

104HT-1-A-5/2D

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 1.5A; max.1kVDC; 25W; THT


Manufacturer: Pickering Electronics

Manufacturer part number:
104HT-1-A-5/2D
TME Symbol:
104HT-1-A-5/2D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
1.5A
Switched voltage
max. 1kV DC
Switching capacity
25W
Coil resistance
300Ω
Mounting
THT
Manufacturer series
104
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Operate time
1ms
Release time
0.3ms
Switched current
1A
Min. insulation resistance
1TΩ
Breakdown voltage
2kV
Body dimensions
20.1x8.1x6.22mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight2.1 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
104HT-1-A-5/2D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.69 EURGross price for quantities from 1 pcs - 15.69 EUR
Net price for quantities from 10 pcs - 14.84 EURGross price for quantities from 10 pcs - 14.84 EUR
Net price for quantities from 50 pcs - 14.31 EURGross price for quantities from 50 pcs - 14.31 EUR
Net price for quantities from 100 pcs - 13.78 EURGross price for quantities from 100 pcs - 13.78 EUR