+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1059200000

Cable tie; L: 197mm; black; -40÷85°C; Bundle dia: 50mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1059200000
TME Symbol:
1059200000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
197mm
Colour
black
Operating temperature
-40...85°C
Bundle diameter
50mm
Gross weight23 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1059200000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6 000.
Multiplicity: 1.
Net price for quantities from 6000 pcs - 0.20 EURGross price for quantities from 6000 pcs - 0.20 EUR
Net price for quantities from 30000 pcs - 0.18 EURGross price for quantities from 30000 pcs - 0.18 EUR
Net price for quantities from 60000 pcs - 0.16 EURGross price for quantities from 60000 pcs - 0.16 EUR