+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1069060000

Black; -40÷85°C; Power

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1069060000
TME Symbol:
1069060000

Specification

Manufacturer
WEIDMÜLLER
Body colour
black
Operating temperature
-40...85°C
Version
Power
Gross weight15 g
See other products in this category: Seals WEIDMÜLLER
*
1069060000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 16.07 EURGross price for quantities from 10 pcs - 16.07 EUR
Net price for quantities from 30 pcs - 14.30 EURGross price for quantities from 30 pcs - 14.30 EUR
Net price for quantities from 50 pcs - 12.51 EURGross price for quantities from 50 pcs - 12.51 EUR