+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10CL010YE144C8G

IC: FPGA; SMD; EQFP144; Number of macrocells: 10.32k; I/O: 88


Manufacturer: INTEL

Manufacturer part number:
10CL010YE144C8G
TME Symbol:
10CL010YE144C8G

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
EQFP144
Number of macrocells
10.32k
Number of inputs/outputs
88
Frequency
402MHz
Manufacturer series
Cyclone X
Kind of memory
SRAM
Supply voltage
  • 1.8V DC
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
10CL010YE144C8G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD