+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10LPCV2415

Relay: solid state; Ucntrl: 0÷10VDC; 15A; 20÷300VAC; LPCV; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
10LPCV2415
TME Symbol:
10LPCV2415

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
15A
Switched voltage
20...300V AC
Manufacturer series
LPCV
Relay variant
1-phase
Mounting
on panel
Body dimensions
56.1x66.5x40.6mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Related items
PS120, PS240
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
10LPCV2415
0 in TME stock
Net price for quantities from 1 pcs - 449.68 USDGross price for quantities from 1 pcs - 449.68 USD
Net price for quantities from 10 pcs - 428.27 USDGross price for quantities from 10 pcs - 428.27 USD
Net price for quantities from 50 pcs - 408.80 USDGross price for quantities from 50 pcs - 408.80 USD
Net price for quantities from 100 pcs - 396.78 USDGross price for quantities from 100 pcs - 396.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.