+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10M02SCM153C8G

IC: FPGA; SMD; MBGA153; Number of macrocells: 2k; I/O: 112; 1÷3.3VDC

Manufacturer: INTEL

Manufacturer part number:
10M02SCM153C8G
TME Symbol:
10M02SCM153C8G

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
MBGA153
Number of macrocells
2k
Number of inputs/outputs
112
Frequency
402MHz
Manufacturer series
Max X
Kind of memory
Flash, SRAM
Supply voltage
  • 1...3.3V DC
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
10M02SCM153C8G
0 in TME stock
No. of pieces (Multiplicity: 348)
Product for special order