+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11059A

Kelvin cable; Urated: 42V; Len: 800mm; for 4-wire measurements


Manufacturer: KEYSIGHT

Manufacturer part number:
11059A
TME Symbol:
11059A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
Kelvin cable
Rated voltage
42V
Cable length
0.8m
Test accessories features
for 4-wire measurements
Related items
34460A, 34461A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Gross weight100 g
See other products in this category: Single Test Leads KEYSIGHT
*
11059A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.