+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111010-21

Lamp: machine light; 4W; 24VDC; L: 180mm; 0.17A; 60000h; 120°; IP54

Manufacturer: LED2WORK

Manufacturer part number:
111010-21
TME Symbol:
111010-21

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
4W
Operating voltage
24V DC
Length
0.18m
Current rating
0.17A
Nominal life
60000h
Viewing angle
120°
Colour temperature
5200-5700K
Operating temperature
-10...60°C
IP rating
IP54
Luminosity
630lm
Manufacturer series
LEANLED II
LED colour
daylight white
Mounting
holders
Dimensions
31x26mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-18, 210200-07, 210200-08
Conform to the norm
DIN EN 62471
Illuminance
232lx
Power supply
  • external
Gross weight330 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
111010-21
0 in TME stock
Net price for quantities from 1 pcs - 69.79 EURGross price for quantities from 1 pcs - 69.79 EUR
No. of pieces (Multiplicity: 1)