+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111090-13

Lamp: machine light; 4.4W; 24VDC; L: 350mm; 0.18A; 60000h; 120°; IP54


Manufacturer: LED2WORK

Manufacturer part number:
111090-13
TME Symbol:
111090-13

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
4.4W
Operating voltage
24V DC
Length
0.35m
Current rating
0.18A
Nominal life
60000h
Viewing angle
120°
Operating temperature
-10...50°C
IP rating
IP54
Luminosity
154lm
Manufacturer series
SIGNALED II RGB
LED colour
RGB
Mounting
holders, surface mounting
Dimensions
25x30mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-18, 210200-07, 210200-08
Conform to the norm
DIN EN 62471
Power supply
  • external
Gross weight450 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
111090-13
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 106.01 EURGross price for quantities from 1 pcs - 106.01 EUR