+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1111.9

Enclosure: multipurpose; X: 72mm; Y: 85mm; Z: 25mm; ENCLOS; ABS; black


Manufacturer: TEKO

Manufacturer part number:
1111.9
TME Symbol:
1111.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
72mm
Dimension Y
85mm
Dimension Z
25mm
Manufacturer series
ENCLOS
Enclosure material
ABS
Body colour
black
Gross weight57.63 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
1111.9
17 in TME stock
Net price for quantities from 1 pcs - 7.06 EURGross price for quantities from 1 pcs - 7.06 EUR
Net price for quantities from 10 pcs - 6.33 EURGross price for quantities from 10 pcs - 6.33 EUR
Net price for quantities from 60 pcs - 5.70 EURGross price for quantities from 60 pcs - 5.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.