+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112435

Adapter; BNC female,both sides; Insulation: POM; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
112435
TME Symbol:
112435

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight18.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112435
0 in TME stock
Net price for quantities from 100 pcs - 10.52 EURGross price for quantities from 100 pcs - 10.52 EUR
Net price for quantities from 500 pcs - 9.68 EURGross price for quantities from 500 pcs - 9.68 EUR
No. of pieces (Multiplicity: 100)