+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112444

Adapter; BNC female,both sides; Insulation: POM; 75Ω; brass; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
112444
TME Symbol:
112444

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight13.05 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112444
21 in TME stock
Net price for quantities from 1 pcs - 6.53 EURGross price for quantities from 1 pcs - 6.53 EUR
Net price for quantities from 5 pcs - 6.16 EURGross price for quantities from 5 pcs - 6.16 EUR
Net price for quantities from 10 pcs - 5.94 EURGross price for quantities from 10 pcs - 5.94 EUR
Net price for quantities from 25 pcs - 5.71 EURGross price for quantities from 25 pcs - 5.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs