+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112448

Adapter; BNC male,both sides; Insulation: POM; 75Ω; brass; 2GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
112448
TME Symbol:
112448

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC male
  • both sides
Gross weight16.78 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112448
0 in TME stock
Net price for quantities from 25 pcs - 6.93 EURGross price for quantities from 25 pcs - 6.93 EUR
Net price for quantities from 50 pcs - 6.40 EURGross price for quantities from 50 pcs - 6.40 EUR
Net price for quantities from 100 pcs - 6.20 EURGross price for quantities from 100 pcs - 6.20 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.