+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112455

Adapter; BNC female,both sides; Insulation: POM; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
112455
TME Symbol:
112455

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight16.93 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112455
25 in TME stock
Net price for quantities from 1 pcs - 10.19 EURGross price for quantities from 1 pcs - 10.19 EUR
Net price for quantities from 5 pcs - 9.53 EURGross price for quantities from 5 pcs - 9.53 EUR
Net price for quantities from 20 pcs - 8.87 EURGross price for quantities from 20 pcs - 8.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.