+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112459

Adapter; BNC male,BNC female; Insulation: POM; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
112459
TME Symbol:
112459

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight20.64 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112459
0 in TME stock
Net price for quantities from 25 pcs - 6.93 EURGross price for quantities from 25 pcs - 6.93 EUR
Net price for quantities from 50 pcs - 6.69 EURGross price for quantities from 50 pcs - 6.69 EUR
Net price for quantities from 100 pcs - 6.48 EURGross price for quantities from 100 pcs - 6.48 EUR
Net price for quantities from 250 pcs - 6.19 EURGross price for quantities from 250 pcs - 6.19 EUR
No. of pieces (Multiplicity: 25)