+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112462

Adapter; BNC male,BNC female; Insulation: POM; 75Ω; zinc alloy


Manufacturer: AMPHENOL RF

Manufacturer part number:
112462
TME Symbol:
112462

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
75Ω
Body material
zinc alloy
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight14.56 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112462
0 in TME stock
Net price for quantities from 25 pcs - 5.50 USDGross price for quantities from 25 pcs - 5.50 USD
Net price for quantities from 50 pcs - 5.30 USDGross price for quantities from 50 pcs - 5.30 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.