+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112655

Adapter; BNC male,both sides; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
112655
TME Symbol:
112655

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • both sides
Gross weight25.6 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112655
0 in TME stock
Net price for quantities from 100 pcs - 9.58 EURGross price for quantities from 100 pcs - 9.58 EUR
Net price for quantities from 500 pcs - 8.80 EURGross price for quantities from 500 pcs - 8.80 EUR
Net price for quantities from 1000 pcs - 8.61 EURGross price for quantities from 1000 pcs - 8.61 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.